JAE 15 Way Cable Mount D-sub Connector Plug, 0.5mm Pitch
- RS Stock No.:
- 3722242
- Mfr. Prt No.:
- D02-M15PG-N-F0
- Brand:
- JAE
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
RS stock number | 3722242 |
Product description | JAE 15 Way Cable Mount D-sub Connector Plug, 0.5mm Pitch |
Manufacturer / Brand | JAE |
Manufacturer part number | D02-M15PG-N-F0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
'D' Sub-Miniature Connection System
Specifications
Attribute | Value |
Brand | JAE |
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 0.5 mm |
D Connector Type | High Density D-Sub |
Termination Method | Crimp |
Current Rating | 3.0 A |
Housing Material | Steel |
Length | 30.8 mm |
Width | 12.6 mm |
Minimum Operating Temperature | -55.0 °C |
Maximum Operating Temperature | +85 °C |