Schneider Electric TeSys D LC1D 3 Pole Contactor – 25 A, 440 V dc Coil, 3NO, 7.5 kW
- RS Stock No.:
- 8451497
- Mfr. Prt No.:
- LC1D12RD
- Brand:
- Schneider Electric
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
RS stock number | 8451497 |
Product description | Schneider Electric TeSys D LC1D 3 Pole Contactor - 25 A, 440 V dc Coil, 3NO, 7.5 kW |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LC1D12RD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Schneider Electric |
Contact Current Rating | 25 A |
Range | TeSys D |
Minimum Operating Temperature | -5 °C |
Number of Poles | 3 |
Coil Voltage | 440 V dc |
Series | LC1D |
Contact Voltage Rating | 300 V dc, 690 V ac |
Power Rating | 7.5 kW |
Depth | 95 mm |
Length | 77 mm |
Width | 45 mm |
Terminal Type | Cable |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +60 °C |