CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM
- RS Stock No.:
- 3115694
- Brand:
- RS PRO
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
RS stock number | 3115694 |
Product description | CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Solder |
Length | 22.5 mm |
Contact Type | Coaxial |
Maximum Contact Resistance | 50 Ω |
Contact Plating | Gold over Nickel |
Current Rating | 2 A |
Contact Material | Copper Alloy |
Gender | Male |