Eaton DILEM 3 Pole Contactor – 12 A, 230 V ac Coil, 1NC, 5.5 kW

RS Stock No.:
1788016
Mfr. Prt No.:
127091 DILEM12-01(230V50HZ,240V60HZ)
Brand:
Eaton
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
RS stock number 1788016
Product description Eaton DILEM 3 Pole Contactor - 12 A, 230 V ac Coil, 1NC, 5.5 kW
Manufacturer / Brand Eaton
Manufacturer part number 127091 DILEM12-01(230V50HZ,240V60HZ)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

Features & Benefits

Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)

How contactors operate?

If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 12 A
Contact Voltage Rating 400 V ac
Power Rating 5.5 kW
Depth 83 mm
Minimum Operating Temperature -25 °C
Length 58 mm
Width 45 mm
Number Of Auxiliary Contacts 1
Number of Poles 3
Terminal Type Screw
Coil Voltage 230 V ac
Normal State Configuration 1NC
Maximum Operating Temperature +50 °C
Series DILEM
Checking stock...
VND
1,469,744.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,469,744.00
*price per unit indicative
"Eaton DILEM 3 Pole Contactor - 12 A, 230 V ac Coil, 1NC, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products