Eaton DILEM 3 Pole Contactor – 9 A, 400 V ac Coil, 3NO, 4 kW
- RS Stock No.:
- 1788014
- Mfr. Prt No.:
- 051788 DILEM-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
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
RS stock number | 1788014 |
Product description | Eaton DILEM 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO, 4 kW |
Manufacturer / Brand | Eaton |
Manufacturer part number | 051788 DILEM-10(400V50HZ,440V60HZ) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Eaton |
Contact Current Rating | 9 A |
Contact Voltage Rating | 400 V ac |
Power Rating | 4 kW |
Depth | 83 mm |
Minimum Operating Temperature | -25 °C |
Length | 58 mm |
Width | 45 mm |
Number Of Auxiliary Contacts | 1 |
Number of Poles | 3 |
Terminal Type | Screw |
Coil Voltage | 400 V ac |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +50 °C |
Series | DILEM |