Schneider Electric TeSys K LP4K 3 Pole Contactor – 20 A, 24 V dc Coil, 3NO, 5.5 kW
- RS Stock No.:
- 8453367
- Mfr. Prt No.:
- LP4K12015BW3
- Brand:
- Schneider Electric
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
RS stock number | 8453367 |
Product description | Schneider Electric TeSys K LP4K 3 Pole Contactor - 20 A, 24 V dc Coil, 3NO, 5.5 kW |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LP4K12015BW3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Schneider Electric |
Contact Current Rating | 20 A |
Range | TeSys K |
Minimum Operating Temperature | -25 °C |
Number Of Auxiliary Contacts | 1 |
Number of Poles | 3 |
Coil Voltage | 24 V dc |
Auxiliary Contact Configuration | 1NC |
Series | LP4K |
Contact Voltage Rating | 690 V ac |
Power Rating | 5.5 kW |
Depth | 57 mm |
Length | 58 mm |
Width | 45 mm |
Terminal Type | Solder Pin |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +50 °C |