ABB B Range B7 3 Pole Contactor – 9 A, 230 V ac Coil, 3NO, 5.5 kW
- RS Stock No.:
- 4458122
- Mfr. Prt No.:
- B7-30-01-80
- Brand:
- ABB
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
RS stock number | 4458122 |
Product description | ABB B Range B7 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 5.5 kW |
Manufacturer / Brand | ABB |
Manufacturer part number | B7-30-01-80 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies
Specifications
Attribute | Value |
Brand | ABB |
Contact Current Rating | 9 A |
Range | B Range |
Minimum Operating Temperature | -25 °C |
Number Of Auxiliary Contacts | 1 |
Number of Poles | 3 |
Coil Voltage | 230 V ac |
Series | B7 |
Contact Voltage Rating | 690 V ac |
Power Rating | 5.5 kW |
Depth | 46.5 mm |
Length | 57.5 mm |
Width | 52.5 mm |
Terminal Type | Screw |
Normal State Configuration | 3NO |
Maximum Operating Temperature | +55 °C |