Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 80 A, 230 V ac Coil, 3NO, 37 kW

RS Stock No.:
8751062
Mfr. Prt No.:
3RT2038-1AP00
Brand:
Siemens
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
RS stock number 8751062
Product description Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 80 A, 230 V ac Coil, 3NO, 37 kW
Manufacturer / Brand Siemens
Manufacturer part number 3RT2038-1AP00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

APPROVALS : CE, UL, CSA, CCC

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 80 A
Range SIRIUS Innovation
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 2
Contact Voltage Rating 400 V ac
Number of Poles 3
Coil Voltage 230 V ac
Auxiliary Contact Configuration 1NO + 1NC
Series 3RT2
Power Rating 37 kW
Depth 130 mm
Length 55 mm
Width 113.4 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +60 °C
Checking stock...
VND
7,114,368.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,114,368.00
*price per unit indicative
"Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 80 A, 230 V ac Coil, 3NO, 37 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products