Schneider Electric TeSys K LP1K 3 Pole Contactor – 6 A, 12 V dc Coil, 1NO, 2.2 kW
- RS Stock No.:
- 8185682
- Mfr. Prt No.:
- LP1K0610JD
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8185682 |
Product description | Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 12 V dc Coil, 1NO, 2.2 kW |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LP1K0610JD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric LP1K TeSys K Miniature Contactors.
TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.
Features and Benefits.
- Built-in auxiliary contacts for added switching capability
- Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
- Can be panel mounted with screws or DIN Rail mounted
- Coil with rectifier incorporated
- Easily installed accessories
- Instantaneous auxiliary contact
- Flexible control circuit to suit a wide range of applications
- High-fault short circuit current ratings provide the flexibility to select any component
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Are the TeSys K contactors suitable for applications in AC4 usage?
The LP1K series is suitable up to a maximum of 440 V ac in category AC4.
Is the TeSys K range a double break pole type contactor?
Yes, the TeSys K range uses linear translation movement that provides double breaking of the poles.
Schneider Electric LP1K0610JD Miniature Contactor
The LP1K0910BD is a miniature 3 pole contactor featuring a 12 V dc operating coil, an AC-3 full load current of 6 A and a normally open auxiliary contact.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Coil Voltage | 12 V dc |
Number of Poles | 3 |
Contact Current Rating | 6 A |
Power Rating | 2.2 kW |
Range | TeSys K |
Series | LP1K |
Normal State Configuration | 1NO |
Contact Voltage Rating | 600 V ac |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Minimum Operating Temperature | -25 °C |
Depth | 57 mm |
Length | 45 mm |
Width | 58 mm |
Maximum Operating Temperature | +50 °C |