Contitech Drive Belt, belt section XPA, 1900mm Length

RS Stock No.:
4742809
Mfr. Prt No.:
XPA 1900
Brand:
Contitech
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
RS stock number 4742809
Product description Contitech Drive Belt, belt section XPA, 1900mm Length
Manufacturer / Brand Contitech
Manufacturer part number XPA 1900

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

L280182-02

Specifications

Attribute Value
Brand Contitech
Length 1900 mm
Material Rubber
Belt Section XPA
Top Width 13 mm
Minimum Pulley Diameter 63 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Height 9 mm
Checking stock...
VND
1,025,484.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,025,484.00
*price per unit indicative
"Contitech Drive Belt, belt section XPA, 1900mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products