RS PRO Copper; Rawhide Mallet 710g
- RS Stock No.:
- 0732527
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
RS stock number | 0732527 |
Product description | RS PRO Copper; Rawhide Mallet 710g |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Copper & Hide Hammer
From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.
This soft-faced hammer is suitable for many specialist purposes
Features and Benefits
• Round copper and hide faces on each end of the hammer
• Ashwood handle
• Small striking area
Applications
This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Weight | 710 g |
Brand | RS PRO |
Head Diameter | 32.0 mm |
Head Material | Malleable Iron |
Replaceable Face | No |
Face Material | Copper; Rawhide |
Handle Material | Wood |