Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M
- RS Stock No.:
- 1345581
- Mfr. Prt No.:
- ATPOWERDEBUGGER
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1345581 |
Product description | Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATPOWERDEBUGGER |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1345581 |
Product description | Microchip ATPOWERDEBUGGER for use with Debugging & Programming ARM Cortex-M |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATPOWERDEBUGGER |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Generic Development Tools
Power Debugger
The Power Debugger is a powerful development tool for debugging and programming AVR microcontrollers. The tool is using UPDI, JTAG, PDI, debugWIRE, aWire, TPI or SPI target interfaces. It is using JTAG or SWD target interfaces for the ARM Cortex-M based SAM microcontrollers.
Extra features of the Power Debugger are two independent current sensing channels for measuring and optimising the power consumption.
A CDC virtual COM port and Data Gateway channels are included for streaming data to the host computer from a SPI, USART, TWI or GPIO source.
The Power Debugger is a CMSIS-DAP compatible debugger that streams power measurements and application debugging data to Data Visualiser for real-time analysis.
Supports UPDI, JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
Voltage and Current simultaneous measurements on two independent channels
USB feed-through connection for easy measurement of current consumption of USB powered target board
USB powered
Adjustable 1.62 V to 5.5 V power supply operation
ARM Cortex Debug Connector (10-pin) pin-out
AVR JTAG connector pin-out
CDC virtual COM port interface
Power Debugger Kit Contents
Main unit with plastic back plate
USB cables (2)
Squid cable 10-lead
Flat cable (10-pin 50 mil connector and 6-pin 100 mil connector)
Adapter board (20-pin 100 mil connector, 6-pin 50 mil connector and 10-pin 100 mil connector)
Jumper cable 20-pin 100 mil
Specifications
Attribute | Value |
Brand | Microchip |
For Use With | Debugging & Programming ARM Cortex-M |