Weidmüller Battery Module, Control unit for use with Power Supplies
- RS Stock No.:
- 9236602
- Mfr. Prt No.:
- 1370050010
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9236602 |
Product description | Weidmüller Battery Module, Control unit for use with Power Supplies |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1370050010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Switch Mode - Weidmuller
ConnectPower Series
Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.
Reliable
Efficient
Robust
Specifications
Attribute | Value |
Brand | Weidmuller |
For Use With | Power Supplies |
Mounting Style | DIN Rail Mount |
Input Current Range | Maximum of 10 A, Maximum of 20 A |
Standards Met | CE, cULus Listed, EAC, RCM, TUV, UL LIsted |
Accessory Type | Control unit |
Supply Voltage | 20 → 30 V dc |