Molex, MX64 Female Crimp Terminal 18AWG 33467-0005

RS Stock No.:
7205722
Mfr. Prt No.:
33467-0005
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7205722
Product description Molex, MX64 Female Crimp Terminal 18AWG 33467-0005
Manufacturer / Brand Molex
Manufacturer part number 33467-0005
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
RS stock number 7205722
Product description Molex, MX64 Female Crimp Terminal 18AWG 33467-0005
Manufacturer / Brand Molex
Manufacturer part number 33467-0005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex MX123™ Sealed Connection Systems, 2.54mm

Molex MX64™ Receptacle Crimp Terminals - 33467 Series

MX64 series receptacle crimp terminals for use in both the MX64 and MX123™ series sealed connection system. These MX64 series receptacle crimp terminals are gold plated and accept a wire size range of 20-18 AWG. Stock number 720-5722 has a right reel 'payoff' and stock number 904-8133 has a left reel 'payoff' (please refer to datasheet for details).
These MX64 receptacle crimp contacts can be used in the MX64 31403 series sealed single row crimp housings and the MX123 34566 and 34576 series female receptacle housings.


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With MX64 and MX123 Connector Housings
Series MX64
Minimum Wire Size mm² 0.6 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8 mm²
Minimum Wire Size AWG 20 AWG
Contact Plating Gold
Maximum Wire Size AWG 18 AWG
Contact Material Copper
Series Number 33467
Checking stock...
VND
380,240.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1380,240.003,802.40
*price per unit indicative
"Molex, MX64 Female Crimp Terminal 18AWG 33467-0005" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products