RS PRO Milling Vice 72mm x 72mm, 6.6kg

RS Stock No.:
0104997
Brand:
RS PRO
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
RS stock number 0104997
Product description RS PRO Milling Vice 72mm x 72mm, 6.6kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS RPO Cross Vises

Are you looking for the most convenient way to hold small parts for milling? We offer you this milling vise from our own RS PRO brand. Intended for demanding vertical and horizontal machining tasks, such as milling and shaping, where strong clamping and secure mounting are required.

Features and Benefits

• Jaws of the vise are made of hardened steel which can bear the force of the cutter
• Body of the vise is made from high tensile cast iron and comes with 72mm width steel jaws
• Rotary action is smooth in both ways with angle adjustments
• Moves work in both horizontal and vertical directions for precise centring and drilling
• Independent cross feed and traverse
• Adjustable gibs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Vice Type Milling Vice
Jaw Opening 72 mm
Jaw Width 72 mm
Mounting Bolts
Weight 6.6 kg
Checking stock...
VND
5,281,456.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,281,456.00
*price per unit indicative
"RS PRO Milling Vice 72mm x 72mm, 6.6kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products