RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg
- RS Stock No.:
- 0105192
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
RS stock number | 0105192 |
Product description | RS PRO Milling Vice x 39mm 102mm x 94mm, 10kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS RPO Cross Vises
Are you looking for the most convenient way to hold small parts for milling? We offer you this milling vise from our own RS PRO brand. Intended for demanding vertical and horizontal machining tasks, such as milling and shaping, where strong clamping and secure mounting are required.
Features and Benefits
• Jaws of the vise are made of hardened steel which can bear the force of the cutter
• Body of the vise is made from high tensile cast iron and comes with 72mm width steel jaws
• Rotary action is smooth in both ways with angle adjustments
• Moves work in both horizontal and vertical directions for precise centring and drilling
• Independent cross feed and traverse
• Adjustable gibs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Vice Type | Milling Vice |
Jaw Opening | 94 mm |
Jaw Width | 102 mm |
Mounting | Bolts |
Jaw Depth | 39 mm |
Weight | 10 kg |