Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit

RS Stock No.:
1256972
Mfr. Prt No.:
CY62128ELL-45ZXI
Brand:
Cypress Semiconductor
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
RS stock number 1256972
Product description Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY62128ELL-45ZXI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRAM (Static Random Access Memory)

Asynchronous Static RAM Memory, Cypress Semiconductor


Specifications

Attribute Value
Brand Cypress Semiconductor
Memory Size 1 Mbit
Organisation 128k x 16 bit
Number of Words 128 k
Number of Bits per Word 16 bit
Maximum Random Access Time 45 ns
Address Bus Width 6 bit
Low Power Yes
Mounting Type Surface Mount
Package Type TSOP
Pin Count 32
Dimensions 20.751 x 11.43 x 2.895 mm
Height 2.895 mm
Maximum Operating Supply Voltage 5.5 V
Width 11.43 mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Length 20.751 mm
Checking stock...
VND
366,854.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1366,854.0073,370.80
*price per unit indicative
"Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products