Amphenol ICC 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
7361589
Mfr. Prt No.:
10090769-P444ALF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7361589
Product description Amphenol ICC 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 10090769-P444ALF
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
RS stock number 7361589
Product description Amphenol ICC 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number 10090769-P444ALF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

These HD D-Sub connectors are Panel mount with standard Ø3.1 mm holes and have solder bucket cable termination.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 44
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.29 mm
D Connector Type High Density D-Sub
D-Sub Shell Size B
Termination Method Solder
Current Rating 2.5 A
Housing Material Steel
Voltage Rating 250.0 V
Length 53.04 mm
Width 4.8 mm
Depth 12.55 mm
Dimensions 53.04 x 4.8 x 12.55 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Checking stock...
VND
59,558.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
159,558.00
*price per unit indicative
"Amphenol ICC 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products