Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel

RS Stock No.:
9092244
Mfr. Prt No.:
1636 06
Brand:
Lumberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092244
Product description Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number 1636 06
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
RS stock number 9092244
Product description Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number 1636 06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Lumberg DC Connector

From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection.


Specifications

Attribute Value
Brand Lumberg
DC Power Connector Type DC Plug
Inner Diameter 4.1 mm
Current Rating 2.0 A
Outer Diameter 6.5 mm
Body Orientation Straight
Voltage Rating 24.0 V
Length 37.0 mm
Width 9.0 mm
Mounting Type Cable Mount
Minimum Cable Diameter 1.7 mm
Pin Diameter 1 mm
Maximum Cable Diameter 7.0 mm
Contact Plating Nickel
Contact Material CuZn
Checking stock...
VND
86,524.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
186,524.00
*price per unit indicative
"Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products