TRACOPOWER THP 3 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 40 V dc, Voltage out ±15V dc Medical
- RS Stock No.:
- 7813266
- Mfr. Prt No.:
- THP 3-2423
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7813266 |
Product description | TRACOPOWER THP 3 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 40 V dc, Voltage out ±15V dc Medical |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | THP 3-2423 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7813266 |
Product description | TRACOPOWER THP 3 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 40 V dc, Voltage out ±15V dc Medical |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | THP 3-2423 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series
The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.
Note
Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).
APPROVALS : CB, CSA
Supplementary and reinforced insulation
I/O isolation 3000 VACrms rated for 300 Vrms working voltage
Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP
Industrial safety to IEC/EN/UL 60950-1
9-40 VDC, 18-80 VDC and 36-160 VDC
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022A without ext. components
Continuous short circuit protection
High reliability, MTBF >1 Mio. hours
Lead free design, RoHS compliant
3-year product warranty
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Mounting Type | Through Hole |
Input Voltage Range | 9 → 40 V dc |
Depth | 10.5 mm |
Minimum Temperature | -40 °C |
Medical Approved | Yes |
Railway Approved | No |
Output Voltage | ±15 V dc |
Output Current | ±100 mA |
Load Regulation | 1 % |
Isolation Voltage | 3 kV ac |
Number of Outputs | 2 |
Maximum Temperature | +85 °C |
Input Voltage Nominal | 24 V dc |
Series | THP 3 |
Package | DIL 24 |
Length | 31.8 mm |
Power Rating | 3 W |