TRACOPOWER TES 1 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc

RS Stock No.:
0438115
Mfr. Prt No.:
TES 1-2413
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0438115
Product description TRACOPOWER TES 1 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TES 1-2413
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
RS stock number 0438115
Product description TRACOPOWER TES 1 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TES 1-2413

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series

The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage 15 V dc
Input Voltage Range 21.6 → 26.4 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc
Power Rating 1 W
Output Current 65 mA
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 79 %
Package SMD
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Depth 6.7 mm
Width 8 mm
Series TES 1
Length 13.7 mm
Checking stock...
VND
210,102.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1210,102.00
*price per unit indicative
"TRACOPOWER TES 1 1W Isolated DC-DC Converter Surface Mount, Voltage in 21.6 → 26.4 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products