Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel

RS Stock No.:
1389382
Mfr. Prt No.:
NES 1 GRAU
Brand:
Lumberg
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
RS stock number 1389382
Product description Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number NES 1 GRAU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Power supply plug Ø2.15 mm


Specifications

Attribute Value
Brand Lumberg
DC Power Connector Type DC Plug
Current Rating 3.0 A
Inner Diameter 1.98 mm
Body Orientation Straight
Outer Diameter 6.0 mm
Voltage Rating 34.0 V
Length 36.0 mm
Contact Plating Nickel
Contact Material Brass
Series NEB/J
Checking stock...
VND
82,256.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
182,256.00
*price per unit indicative
"Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products