Facom 180° Metric Bevel Depth Gauge Protractor, 170 mm Stainless Steel Blade

RS Stock No.:
7211569
Mfr. Prt No.:
1885.00
Brand:
Facom
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
RS stock number 7211569
Product description Facom 180° Metric Bevel Depth Gauge Protractor, 170 mm Stainless Steel Blade
Manufacturer / Brand Facom
Manufacturer part number 1885.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Engineer’s Protractor

Introducing the Facom protractor, designed especially for depth gauge measurement. This engineer’s protractor features a hardened stainless-steel design for ultimate durability so that it doesn’t bend and flex easily and allows for accurate measurement without any errors and is graduated from 0 to 180° in both directions.

Features and Benefits:

• This protractor is made from hardened stainless steel for durability and accuracy when measuring
• The base of the sector divided in mm and the diameter of the sector is 85 mm
• It is graduated from 0 to 180 degrees in both directions, allowing greater flexibility for measurement
• The ruler length is 170 mm and the whole protractor weights 150 g

Applications:

A protractor is a mathematical instrument used for measuring angles in degrees such as the angles of a triangle or a hexagon. They are used for a variety of mechanical and engineering-related applications. One common use is for lessons in schools where plastic protractors are commonly used for mathematics and geometry. Some protractors are simple semicircles, while more advanced protractors, such as the bevel protractor, have one or two swinging arms, which can be used to help measure the angle. These are precision instruments and are incredibly valuable to the people using them.

Some common applications for protractors are:

• Maths
• Drafting
• Architecture
• Engineering
• Mechanics


Specifications

Attribute Value
Brand Facom
Blade Material Stainless Steel
Blade Length 170 mm
Angle 180 °
Imperial or Metric Metric
Bevel Yes
Checking stock...
VND
1,479,056.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,479,056.00
*price per unit indicative
"Facom 180° Metric Bevel Depth Gauge Protractor, 170 mm Stainless Steel Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products