RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.:
9131560
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9131560
Product description RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
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
RS stock number 9131560
Product description RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Wireless Endoscope

RS PRO wireless endoscope enables detailed visual inspection in hard-to-reach areas, even in total darkness or under water due to its LED lighting. This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money. The images can be saved and downloaded for future use.

RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.

Note

AA batteries not included

Features and Benefits:

• Wireless solution lets you record or view images & videos wirelessly
• Rotatable camera head enables you to run inspection 360° without dead angle
• Waterproof-Weatherproof-Shockproof flexible gooseneck and camera
• Shaft can be exposed to water IP67
• Four LEDs with brightness control, illuminates dark areas to be inspected
• Detachable monitor
• Powered by 4 x AA battery (excluded)
• Monitor plays the captured images and recorded videos independently
• 2.4 g RF wireless connection between screen & main unit
• Recordable function, with Micro SD slot
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

Technical Features

• Image Sensor: 1/9” VGA CMOS (Resolution: 640 x 480 pixels)
• Monitor: 3.5” detachable full colour LCD
• Image resolution: 480 x 234 (Format: JPG)
• Video resolution: 480 x 234 (Format: AVI)
• Video frame rate: 30 frames/second
• Micro SD card: support Micro SD card up to 32 GB
• Video Format: NTSC & PAL composite video
• Length of cable: approx. 1.5 m
• Focal Range: >3 cm to infinite. Fixed focus
• Illumination: 4 white LED lights with adjustable brightness
• Probe length: 880 mm
• Probe diameter: 8 mm

Typical Applications

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process. Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.


Specifications

Attribute Value
Brand RS PRO
Minimum Focus Distance > 30 mm
Probe Length 880 mm
Probe Diameter 8 mm
Field of View 54 °
Resolution 640 x 480 pixels
Illumination Type LED
Checking stock...
VND
10,551,854.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,551,854.00
*price per unit indicative
"RS PRO 8mm probe Inspection Camera, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products