Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF

RS Stock No.:
1362578
Mfr. Prt No.:
DF11-22SCF
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1362578
Product description Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF
Manufacturer / Brand Hirose
Manufacturer part number DF11-22SCF
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
RS stock number 1362578
Product description Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF
Manufacturer / Brand Hirose
Manufacturer part number DF11-22SCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Hirose DF11 Series Double Row Connectors

Hirose DF11 Series Crimp Receptacle and Pin Contacts

A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.

Note

Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061


Specifications

Attribute Value
Brand Hirose
Gender Female
For Use With DF11 Connector Housing
Series DF11
Termination Method Crimp
Maximum Wire Size mm² 0.3 mm²
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Copper
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -30 °C
Maximum Current 2 A
Maximum Operating Temperature +85 °C
Checking stock...
VND
141,620.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1141,620.001,416.20
*price per unit indicative
"Hirose, DF11 Female Crimp Terminal 22AWG DF11-22SCF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products