Knipex 115 mm Side Cutter

RS Stock No.:
1878343
Mfr. Prt No.:
77 22 115
Brand:
Knipex
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
RS stock number 1878343
Product description Knipex 115 mm Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 77 22 115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Diagonal Box Jointed Cutters

Note

Stock nos. 187-8315 not illustrated

Manufactured from special tool steel which has been oil-hardened and tempered
Cutting edge hardness 57 HRC
Two colour dual component handles, red/blue
Low friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools


Specifications

Attribute Value
Brand Knipex
Model Number 77 22 115
Type Side Cutter
Overall Length 115 mm
Cutting Capacity Hard Wire 1.0 mm
Cutting Capacity Soft Wire 0.3 mm → 1.3 mm
Checking stock...
VND
1,369,058.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,369,058.00
*price per unit indicative
"Knipex 115 mm Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products