RS PRO 22000rpm Air Die Grinder
- RS Stock No.:
- 7398391
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7398391 |
Product description | RS PRO 22000rpm Air Die Grinder |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Straight Air Die Grinder Set
From RS PRO this air die grinder set can be used for buffing, polishing and grinding materials such as plastic and metal and can be used almost anywhere due to the versatility of this hand tool.
The air grinder is made from aluminium and is a power tool that Includes various 6 mm and 3 mm shank grinding type accessories. The tool comes fitted with a 6 mm collet as standard and the set comes with an interchangeable 3 mm collet. The air grinder set comes in a sturdy plastic case, ideal for taking with you to any job.
Features and Benefits
• Air Inlet thread 1/4in
• Rear exhaust through handle
• High velocity, low vibration (5.4m/s2)
• Average air consumption 3cfm / 85 l/min
• Safety throttle lever
• Positive throttle action
• Min Hose Size 10mm
• Sound level 93dBA
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Speed | 22000 rpm |
Grinder Type | Air Die Grinder |