Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x
- RS Stock No.:
- 8837194
- Mfr. Prt No.:
- K3HB-VLC 24 VAC/DC
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8837194 |
Product description | Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x |
Manufacturer / Brand | Omron |
Manufacturer part number | K3HB-VLC 24 VAC/DC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8837194 |
Product description | Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x |
Manufacturer / Brand | Omron |
Manufacturer part number | K3HB-VLC 24 VAC/DC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
K3HB-V Weighing Meter
K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.
Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm
Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)
Specifications
Attribute | Value |
Brand | Omron |
Number of Digits | 5 |
Minimum Temperature | -10 °C |
Digit Height | 14.2 mm |
Cutout Height | 45 mm |
Series | K3HB-V |
Cutout Width | 92 mm |
Depth | 95 mm |
Maximum Temperature | +55 °C |
Meter Type | Electromechanical |
Display Type | 7 Segment LCD |
Properties Measured | Load, Pressure, Torque, Weight |
Approvals | UL |
Measurement Range | 0 → 199.99 mV |