RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size

RS Stock No.:
8092274
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8092274
Product description RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size
Manufacturer / Brand RS PRO
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
RS stock number 8092274
Product description RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Uninsulated DIN 46234 Crimp Ring Terminals

Uninsulated DIN 46234 crimp ring terminals made from copper with a brazed seam. These non-insulated DIN 46234 crimp ring terminals are available with variety of wire and stud sizes.


Specifications

Attribute Value
Brand RS PRO
Minimum Wire Size AWG 8 AWG
Maximum Wire Size AWG 8 AWG
Maximum Wire Size mm² 10 mm²
Minimum Wire Size mm² 10 mm²
Inner Ring Diameter 6.5 mm
Outer Ring Diameter 11 mm
Stud Size 6.5 mm
Thickness 1.1 mm
Contact Material Copper
Overall Length 17 mm
Insulation Uninsulated
Checking stock...
VND
372,480.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1372,480.007,449.60
*price per unit indicative
"RS PRO Uninsulated Ring Terminal, 6.5mm Stud Size, 10mm² to 10mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products