Phoenix Contact UNO-PS/1AC/24DC/150W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A

RS Stock No.:
8951956
Mfr. Prt No.:
2904376
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8951956
Product description Phoenix Contact UNO-PS/1AC/24DC/150W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904376
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
RS stock number 8951956
Product description Phoenix Contact UNO-PS/1AC/24DC/150W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904376

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 37 mm
Depth 125 mm
Minimum Temperature -25 °C
Ripple And Noise <40 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Voltage Adjustment Range ±1 %
Output Current 6.25 A
Type Switch Mode
AC or DC Input Voltage ac
Special Features Idle and Short Circuit Proof
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
MTBF >868000 h
Standards Met CB Scheme, DIN VDE 0100-410, EN 50178/VDE 0160 (PELV), EN 60204-1, EN 60715, EN 60950-1 (SELV) and EN 60204 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-3-2, EN 61000-4-11, EN 61000-6-2:2005, EN 61558-2-16, UL Listed UL 508, UL/C-UL Recognized UL 60950
Series UNO-PS/1AC/24DC/150W
Height 130 mm
Power Rating 150 W
Checking stock...
VND
3,135,428.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,135,428.00
*price per unit indicative
"Phoenix Contact UNO-PS/1AC/24DC/150W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products