Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V

RS Stock No.:
6273939
Mfr. Prt No.:
3046139
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6273939
Product description Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3046139
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
RS stock number 6273939
Product description Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3046139

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLIPLINE UT Range

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 10 AWG
Series UT 4-MT
Colour Grey
Cable CSA 0.14 → 6 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Maximum Operating Temperature +110 °C
Current Rating 20 A
Model Number UT 4-MT
Checking stock...
VND
956,032.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1956,032.0095,603.20
*price per unit indicative
"Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products