Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG

RS Stock No.:
5076541
Mfr. Prt No.:
2002-1207
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5076541
Product description Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 2002-1207
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
RS stock number 5076541
Product description Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 2002-1207

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TOPJOB®S series 2-conductor, 2.5 mm² V/J terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.


Specifications

Attribute Value
Brand Wago
Termination Method Push In
Wire Size 22 → 12 AWG
Series 2002
Colour Green/Yellow
Cable CSA 2.5 mm²
Voltage Rating 800 V
Current Rating 24 A
Checking stock...
VND
1,870,160.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,870,160.00187,016.00
*price per unit indicative
"Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products