STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery
- RS Stock No.:
- 7276526
- Mfr. Prt No.:
- STM32VLDiscovery
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7276526 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32VLDiscovery |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7276526 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32VLDiscovery |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Discovery Kit for STM32F100 Value Line MCUs
The ST Microelectronics STM32VLDiscovery is a Discovery board for the STM32F100 microcontrollers (MCUs). It's a straight-forward and affordable way to learn about and develop the STM32 MCUs.
The STM32VLDiscovery development board features a built-in ST-LINK debugger/programmer system.
What is the STM32F100 MCU?
STM32F100 microcontrollers form the foundation of the STM32 series. It is based on ARM Cortex-M3 and offers up to 24MHz. The STM32F100RBT6B is the onboard chip which comes in a 64-pin TFBGA package.
Who is it designed for?
Discovery STM32 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
What's on-board?
MCU: STM32F100RBT6B
Core: ARM Cortex-M
Memory: 128KB Flash, 8KB RAM
Debugger/Programmer: ST-LINK
Power: USB 5V or 3.3V
LEDs: 1 x green, 1 x blue
Buttons: 1 x pushbutton
Extension header for QFP64 I/Os
What software does it use?
Alongside the STM32VLDiscovery hardware, you will require software to write your coding etc. This software includes:
- IAR Embedded Workbench for ARM
- Keil MDK-ARM
- GCC-based IDE (ARM, Atollic, TrueSTUDIO)
What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Kit |
Processor Part Number | STM32F100RBT6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M3 |
Kit Name | Discovery |
Processor Type | MCU |