Flir DM66 Handheld Digital Multimeter
- RS Stock No.:
- 1681349
- Mfr. Prt No.:
- DM66
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1681349 |
Product description | Flir DM66 Handheld Digital Multimeter |
Manufacturer / Brand | FLIR |
Manufacturer part number | DM66 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1681349 |
Product description | Flir DM66 Handheld Digital Multimeter |
Manufacturer / Brand | FLIR |
Manufacturer part number | DM66 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
FLIR
FLIR DM66 Digital Multimeter
The DM66 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM66 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM66 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.
Features and Benefits
- Non-contact voltage detection
- AC/DC voltage measurement: 0 to 600V
- AC/DC current measurement: 0 to 10A
- VFD voltage measurement
- Resistance measurement: 0 to 6MΩ
- Diode test and a continuity test
- Measure both AC-DC voltage and current (A, mA, μA)
- Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V
- Fast Efficient Testing and Troubleshooting
- CAT IV-300V, CAT III600V Safety Category Rating
Applications
- Industrial
- Electrical
- DIY
Frequently asked questions
Q: What is VDF on the DM66 multimeter?
A: DM66 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.
Specifications
Attribute | Value |
Brand | FLIR |
Multimeter Type | Handheld |
Absolute Maximum DC Current Measurement | 10 A dc |
Absolute Maximum AC Current Measurement | 10 A ac |
Absolute Maximum Resistance Measurement | 6 MΩ |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Absolute Maximum Capacitance Measurement | 10 mF |
Absolute Maximum Temperature Measurement | +400 °C, +752 °F |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
True RMS | Yes |
Maximum Frequency | 50 kHz |
Display Type | Digital |
Model Number p | DM66 |
Best Capacitance Measurement Accuracy | ±1.5 % |
Safety Category Level | CAT III, CAT IV |
Battery Type | AAA |
Dimensions | 50 x 80 x 161 mm |
Best DC Voltage Accuracy | ±0.4 % |
Best Temperature Measurement Accuracy | ±1 % |
Safety Category Voltage | 300 V, 600 V |
Best AC Voltage Accuracy | ±1 % |
Best Resistance Measurement Accuracy | ±0.9 % |
Best AC Current Accuracy | ±1 % |
Height | 161 mm |
Width | 50 mm |
Length | 80 mm |
Weight | 334 g |
Best DC Current Accuracy | ±0.7 % |