RS PRO Temperature Label Indicator, 1°C to 12°C, 12 Levels

RS Stock No.:
9064612
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9064612
Product description RS PRO Temperature Label Indicator, 1°C to 12°C, 12 Levels
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
RS stock number 9064612
Product description RS PRO Temperature Label Indicator, 1°C to 12°C, 12 Levels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

12 Level Horizontal Fridge Thermometer Temperature Indicator

12 Level Fridge Thermometer. This self-adhesive thermometer is for use inside refrigerators to ensure food or medicines are stored at the correct temperatures. If only a blue colour is indicated then the fridge is too cold. The temperature is ideal when the green area is indicated and if the amber area is indicated then the fridge temperature may need to be turned down lightly. Any temperature indicated within the red area then the fridge is too hot and the temperature must be turned down immediately.

Self adhesive
Temperature range is 1 to 12°C
Size is 10mm high and 90mm wide
100 micron clear polyester
Adhesive – Modified acrylic adhesive suitable for most surfaces
Accuracy +/- 1°C
Supplied in packs of 10


Specifications

Attribute Value
Brand RS PRO
Orientation Horizontal
Label Length 10 mm
Label Width 90 mm
Labels Per Product 10
Maximum Temperature Sensitivity 12 °C
Minimum Temperature Sensitivity 1 °C
Number of Temperature Levels 12
Reversibility Yes
Checking stock...
VND
959,136.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1959,136.0095,913.60
*price per unit indicative
"RS PRO Temperature Label Indicator, 1°C to 12°C, 12 Levels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products