ABUS Door and Window Switch Surface Mount 1A, 20V dc

RS Stock No.:
0214381
Mfr. Prt No.:
MK4200
Brand:
ABUS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0214381
Product description ABUS Door and Window Switch Surface Mount 1A, 20V dc
Manufacturer / Brand ABUS
Manufacturer part number MK4200
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
RS stock number 0214381
Product description ABUS Door and Window Switch Surface Mount 1A, 20V dc
Manufacturer / Brand ABUS
Manufacturer part number MK4200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Opening Detector

Vds door contact for steel doors, recommended for mounting on metal constructions.


Specifications

Attribute Value
Brand ABUS
Mounting Type Surface Mount
Activation Type Door Switch
Switching Current 1 A
Switching Voltage 20 V dc
Operating Gap 14 mm, 21 mm
Depth 18 mm
Height 80 mm
Width 19 mm
Checking stock...
VND
648,154.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1648,154.00
*price per unit indicative
"ABUS Door and Window Switch Surface Mount 1A, 20V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products