Bahco Gunmetal Double Ended Open Spanner, 41 x 46 mm

RS Stock No.:
7178933
Mfr. Prt No.:
895M-41-46
Brand:
Bahco
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
RS stock number 7178933
Product description Bahco Gunmetal Double Ended Open Spanner, 41 x 46 mm
Manufacturer / Brand Bahco
Manufacturer part number 895M-41-46

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Double Ended Open Spannner (895M)

Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°


Specifications

Attribute Value
Brand Bahco
Overall Length 381 mm
Double Ended Yes
Imperial or Metric Metric
Size 41 x 46 mm
Metric Size 41 mm, 46 mm
Spanner Type Open Ended Spanner
Finish Gunmetal
Material Alloy Steel
Checking stock...
VND
1,646,478.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,646,478.00
*price per unit indicative
"Bahco Gunmetal Double Ended Open Spanner, 41 x 46 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products