Dremel 3000 Corded Rotary Tool, UK Plug

RS Stock No.:
7690335
Mfr. Prt No.:
F0133000JB
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7690335
Product description Dremel 3000 Corded Rotary Tool, UK Plug
Manufacturer / Brand Dremel
Manufacturer part number F0133000JB
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
RS stock number 7690335
Product description Dremel 3000 Corded Rotary Tool, UK Plug
Manufacturer / Brand Dremel
Manufacturer part number F0133000JB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dremel

A range of mains powered Dremel mini power tool kits and accessories.

Dremel 3000 Kit + 15 Accessories

Engraving tools are designed to perform delicate cutting tasks to produce an image on different types of materials. Engravers lets you personalise your own valuables as well as decorating objects for a unique design of your choice. These tools can be used for ceramics, crafts and jewellery making.

The Dremel Engraver 3000 is the perfect all-round ergonomically designed multi-tool. It features the new innovative EZ Twist Nose cap with an integrated wrench therefore removing the need for a separate wrench as the nose cap can be used to tighten accessories. The tool incorporates a more efficient fan design and side vents, making it ideal for longer periods of use. The tool also features a symmetrical design including a trumpet-shaped nose cap to facilitate a pencil-grip tool hold.

The ability to use all existing Dremel rotary tool accessories and most attachments let the 3000 complete a wide range of applications including cutting, grinding, sanding, carving and polishing a variety of materials.

Note

RS Stock Number: 772-2902 comes fitted with a 2 pin EU plug

Features & Benefits

• EZ Twist™ nose cap with wrench for fast accessory changes
• Variable speed from 10,000 to 33,000 RPM
• 130W motor for optimal performance
• Collet Lock for assisting accessory changes
• Integrated hang hook for hanging the tool on the Tool holder or near the project
• Can be used with all Dremel rotary tool accessories and most attachments
• Cool-running ball bearing construction for smooth and quiet operation
• Replaceable motor brushes extend tool life
• Soft grip for reducing vibration and better handling

Technical Specification:

• Rated power input: 130 W
• Voltage: 230 V
• Weight: 0.55 kg
• Length: 19 cm
• Width: 5 cm
• Depth: 4.5 cm
• No load speed: 10,000 - 33,000 1/min
• Battery technology: n.a.
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound pressure: 77.4 dB(A)
• Sound power: 88.4 dB(A)
• Vibration: 2.5 ± 5.4 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 3000 Multi Tool
• 15 high-quality Dremel accessories
• Instruction manual
• Soft bag

What accessories are included?
• 1 x Mandrel (402)
• 1 x Mandrel (401)
• 1 x 13mm Grit 60 Sanding Band & Mandrel (407)
• 1 x 13mm Grit 60 Sanding Band - 6 Pieces (408)
• 2 x 13mm Grit 120 Sanding Band - 6 Pieces (432)
• 1 x Aluminium Oxide Grinding Stone 9.5mm (932)
• 2 x 13mm Polishing Wheel - 6 Pieces (414)
• 1 x 19mm Bristle Brush (403)
• 4 x 32mm Cut-Off Wheel - 5 Pieces (540)
• 1 x Drill Bit (150)

Is the motor brushless?
No, motors used in Dremel 3000 Multi-Tools are brushed.


Specifications

Attribute Value
Brand Dremel
Wattage 130 W
Speed 33000 rpm
Multitool Type Rotary Tool
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Voltage Rating 230 V
Model Number 3000
Checking stock...
VND
2,621,328.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,621,328.00
*price per unit indicative
"Dremel 3000 Corded Rotary Tool, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products