Bosch HSS Twist Drill Bit, 9mm x 125 mm
- RS Stock No.:
- 7595785
- Mfr. Prt No.:
- 2608596741
- Brand:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7595785 |
Product description | Bosch HSS Twist Drill Bit, 9mm x 125 mm |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608596741 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
HSS-TiN Twist Drill
High Speed Steel jobber length twist drill with Titanium Nitride coating.
135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill
Specifications
Attribute | Value |
Brand | Bosch |
Overall Length | 125 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 9 mm |
Material | HSS |