Dormer HSS Twist Drill Bit, 8.8mm x 125 mm

RS Stock No.:
3868269
Mfr. Prt No.:
A002 8.80MM
Brand:
Dormer
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
RS stock number 3868269
Product description Dormer HSS Twist Drill Bit, 8.8mm x 125 mm
Manufacturer / Brand Dormer
Manufacturer part number A002 8.80MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS TiN Straight Shank Jobber Drill (A002)

Titanium Nitride coated HSS, split point jobber drills for accurate and efficient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine use


Specifications

Attribute Value
Brand Dormer
Overall Length 125 mm
Drill Bit Type Twist Drill Bit
Diameter 8.8 mm
Material HSS
Checking stock...
VND
252,006.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1252,006.00
*price per unit indicative
"Dormer HSS Twist Drill Bit, 8.8mm x 125 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products