DRIVE HANDLE 1/4 HEX

RS Stock No.:
0456911
Brand:
RS PRO
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
RS stock number 0456911
Product description DRIVE HANDLE 1/4 HEX
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 1/4in Hexagon Drive Handle

From RS PRO, this bit driver handle is designed to accommodate quarter inch hexagonal screwdriver bits. The driver handle incorporates a magnet for quick and easy fitting and removal of interchangeable bits. For convenience and versatility in all fastening applications, this magnetic driver handle is ideal.

The handle features low carbon steel for a reliable service life, and a hexagonally gripped handle to stop the tool rolling when laid down.

Compatible RS PRO Bit Sets

615-9192 is an 8 Piece Phillips and Pozidriv Driver Bit Set
615-9221 is an 8 Piece Hexagon Driver Bit Set
615-9215 is an 8 Piece Torx Driver Bit Set
615-9243 is an 8 Piece Slotted Driver Bit Set

Features and Benefits

• Works with most hexagonal 1/4 in bits
• Ergonomic grip for comfort over long use
• Magnetized shaft to secure bits

Applications

This magnetic drive handle's versatility is limited only by the bits available to it. With the appropriate bit set it can accommodate all kinds of screwdrivers, socket drivers and nut spinners. It is a compact and convenient way to store many tool options in one place.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Handle Material Plastic
Tip Type Hexagon
Blade Finish Chrome
Overall Length 120 mm
Blade Material Low Carbon Steel
Blade Length 24 mm
Screwdriver Type Magnetic Drive Handle
Tip Size 1/4 in
Checking stock...
VND
310,788.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1310,788.00
*price per unit indicative
"DRIVE HANDLE 1/4 HEX" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products