Deutsch, DT Automotive Connector Socket 3 Way
- RS Stock No.:
- 1839129
- Mfr. Prt No.:
- DT04-3P-P007
- Brand:
- Deutsch
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
RS stock number | 1839129 |
Product description | Deutsch, DT Automotive Connector Socket 3 Way |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DT04-3P-P007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Deutsch |
Type | Receptacle Housing |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 3 |
Current Rating | 13 A |
Mounting Type | Flange Mount |
Series | DT |
Colour | Grey |
IP Rating | IP68 |
Height | 24.71 mm |
Width | 21.13 mm |
Depth | 43.13 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |