Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
- RS Stock No.:
- 2648373
- Mfr. Prt No.:
- AS46DRS
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2648373 |
Product description | Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI |
Manufacturer / Brand | Eclipse |
Manufacturer part number | AS46DRS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hacksaw Flexible HSS
Blade length 300mm
A virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel
Specifications
Attribute | Value |
Brand | Eclipse |
Width | 12.5 mm |
Number of Teeth per Inch | 24 |
Blade Length | 300.0 mm |
Saw Blade Type | Hacksaw Blade |
Material | HSS |
Materials Cut | Multiple Materials |