Crouzet Current Monitoring Relay With SPDT Contacts, 1 Phase

RS Stock No.:
4633654
Mfr. Prt No.:
84871034
Brand:
Crouzet
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
RS stock number 4633654
Product description Crouzet Current Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Crouzet
Manufacturer part number 84871034

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Current Control Relays – EI

Note

2 to 500mA (EIL), 0.1 to 10A (EIH) and 10 to 100A (EIT with CT) measurement ranges
Current transformer available for use with EIT control relays; stock no 283-6384

Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )


Specifications

Attribute Value
Brand Crouzet
Height 99.3 mm
Monitoring Application Current
Maximum Current Sensed 10 A
Dimensions 100 x 22.5 x 99.3 mm
Length 100 mm
Minimum Current Sensed 0.1 A
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Width 22.5 mm
Time Delay 0.1 → 3 s
Maximum Operating Temperature +60 °C
Electrical Phase 1
Current Range 0.1 mA → 10 A
Operating Temperature Range -20 → +60 °C
Current Sensitivity Overcurrent, Undercurrent
Checking stock...
VND
5,967,052.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,967,052.00
*price per unit indicative
"Crouzet Current Monitoring Relay With SPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products