Facom Beige Latex Electricians Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 1622847
- Mfr. Prt No.:
- BC.90VSE
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1622847 |
Product description | Facom Beige Latex Electricians Gloves, Size 9, Large, 2 Gloves |
Manufacturer / Brand | Facom |
Manufacturer part number | BC.90VSE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom
Facom BC.90VSE 1000V VDE Insulated Gloves
Introducing the professional 1000V VDE insulated work gloves from Facom. These high-quality latexes made gloves aren't only VDE protected but are also resistant to chemicals and ozone and offer excellent mechanical protection. These High-Voltage insulated gloves are ideal for use by electrical workers who come into contact with live cables and circuits.
Features and Benefits:
• The highest quality natural latex gloves for increased durability
• Resistant to low temperatures
• Excellent feel and dexterity in use and maximum protection for the wearer
• AZM classification: - Resistance to acid: A. - Resistance to ozone: Z. - High mechanical strength: M
• Overall length: 360mm
• Supplied in n anti-UV bag
• Standards: NF EN 60903, EN 60903, DIN EN 60903
Typical Application:
Protecting your hands in the workplace is incredibly important, and there are work gloves available to suit any application. Whether you need protection from the kind of wear-and-tear prevalent in manual labour or specialist protection for hazardous environments, protective gloves are perhaps the most widely employed form of protective workwear.
Work gloves are typically used by:
• Electricians
• Plumbers
• Construction Site Workers
• Laboratory Technicians
• Engineers
• Mechanics
• Machine maintenance specialists
Approvals & Certification:
• NF EN 60903
• EN 60903
• DIN EN 60903
FAQs:
Do you stock different sizes?
Yes, Facom Electrical Safety Gloves are available in a selection of sizes:
• Facom BC.90VSE Size 9 - 1622847
• Facom BC.91VSE Size 10 - 7698689
• Facom BC.80VSE Size 9 - 7698698
• Facom BC.81VSE Size 10 - 7698691
Do these gloves provide any thermal insulation?
No, these are natural latex gloves with no additional lining so do not provide any thermal insulation.
Specifications
Attribute | Value |
Glove Size | 9, Large |
Brand | Facom |
Number of Gloves | 2 |
Primary Glove Application | Electrical |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | No Coating |
EN407 Thermal | No |
EN374 Chemical | No |
EN511 Cold | No |