Schneider Electric Black Plastic Harmony XALG Push Button Enclosure – 1 Hole 22mm Diameter

RS Stock No.:
0314968
Mfr. Prt No.:
XALG01
Brand:
Schneider Electric
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
RS stock number 0314968
Product description Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand Schneider Electric
Manufacturer part number XALG01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Enclosures featured come with 22mm holes unless otherwise stated.

Plastic Ccontrol Station Enclosures XAL G for Severe Environments

Plastic control station enclosures XAL G are designed for use in severe environments (dirty, dusty or humid atmospheres). They ensure an increased degree of protection (IP 66, IP 69K) against the penetration of solid bodies and liquids and a high level of protection against heat and chemical products (acids, solvents, oils, alkaline substances).

Available with one, two, three, four or five Ø 22 mm cut-outs
An anti-rotation plate is not required when mounting selector/key switches or Emergency stop mushroom heads: a notch incorporated in each cut-out fulfils this function
The smooth and uniform surface of the lids simplifies cleaning of the installed control station
The lid is secured to the base with four, captive stainless steel screws


Specifications

Attribute Value
Brand Schneider Electric
Enclosure Marking None
Minimum Operating Temperature -25 °C
Number of Cutouts 1
Cutout Diameter 22 mm
Maximum Operating Temperature +70 °C
Series Harmony XALG
Enclosure Colour Black
Enclosure Material Plastic
Checking stock...
VND
769,016.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1769,016.00
*price per unit indicative
"Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 1 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products