SKF Deep Groove Ball Bearing – Plain Race Type, 6mm I.D, 19mm O.D

RS Stock No.:
7191998
Mfr. Prt No.:
E2.626-2Z/C3
Brand:
SKF
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
RS stock number 7191998
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 6mm I.D, 19mm O.D
Manufacturer / Brand SKF
Manufacturer part number E2.626-2Z/C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 19 mm
Race Width 6 mm
Static Load Rating 950 N
End Type Shielded
Cage Material Fibreglass Reinforced Composite Polymer
Inside Diameter 6 mm
Ball Bearing Type Deep Groove
Race Type Plain
Bore Type Parallel
Dynamic Load Rating 2.21 kN
Checking stock...
VND
134,830.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1134,830.00
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 6mm I.D, 19mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products