Crouzet Level Control Monitoring Relay With SPDT Contacts
- RS Stock No.:
- 8377496
- Mfr. Prt No.:
- 84870200
- Brand:
- Crouzet

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8377496 |
Product description | Crouzet Level Control Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84870200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8377496 |
Product description | Crouzet Level Control Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | Crouzet |
Manufacturer part number | 84870200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Crouzet ENR Level Control relay
Premium level control relay which provides the user with a versatile solution to ensure your application is covered. Suitable for use with conductive liquids, such as tap water, sea water, waste water, chemical solutions, tea & coffee etc.
Note
Probes supplied with AC current
Can provide regulation of both minimum and maximum levels
Levelling parameters can be changed to filling or emptying via a front mounted switch for easy adjustment
Wave effect prevention made possible by an adjustable time delay range of 0.1 - 5 seconds for more accurate level control
Adjustments to the sensitivity can be made on the front panel
1 changeover relay with 8A AC maximum output
Specifications
Attribute | Value |
Brand | Crouzet |
Height | 92.6 mm |
Length | 73.5 mm |
Monitoring Application | Level Control |
Contact Configuration | SPDT |
Minimum Operating Temperature | -20 °C |
Width | 22.5 mm |
Maximum Operating Temperature | +50 °C |
Dimensions | 73.5 x 22.5 x 92.6 mm |
Time Delay | 0.1 → 5 s |
Operating Temperature Range | -20 → +50 °C |