3M E.A.R Soft FX Corded Disposable Ear Plugs, 39dB, Yellow, 200 Pairs per Package
- RS Stock No.:
- 1370051
- Mfr. Prt No.:
- ES-01-021
- Brand:
- 3M E.A.R

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1370051 |
Product description | 3M E.A.R Soft FX Corded Disposable Ear Plugs, 39dB, Yellow, 200 Pairs per Package |
Manufacturer / Brand | 3M E.A.R |
Manufacturer part number | ES-01-021 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
3M™ E-A-R™ E-A-Rsoft™ FX Earplugs, 39 dB, Corded, ES-01-021
The 3M™ E-A-R™ E-A-Rsoft™ FX™ earplugs have a smooth tapered shape designed to help fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The soft, slow recovery polymer foam warms to body temperature and becomes softer to allow the earplug to mould to the individual's ear canal. With a noise reduction of up too 39 dB they reduce hazardous levels of noise.
Comfort and Ease
The E-A-R™ E-A-Rsoft™ FX™ are made from a slow expanding foam, which can provide an excellent seal to the shape of your ear canal. The yellow neon colour and orange cord allow the user to locate them when working or when someone is using earplugs.
Protecting against noise
The 3M ES-01-021 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 39 dB.
Features and Benefits
Unique one size earplugs which fit most ear canals comfortably and provides a high level of attenuation
The reusable plugs are comfortable, hygienic and economical as they can be washed
Triple-flange design pre-formed to fit the ear
No roll down required
SNR - 25dB
FAQ's
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.
Specifications
Attribute | Value |
Brand | 3M E.A.R |
Reusable/Disposable | Disposable |
Single Number Rating SNR | 39 dB |
Attachment Style | Corded |
Standards Met | CE |
Series | Soft FX |
Material | Polyurethane |
Number of Pairs per Package | 200 |
Colour | Yellow |
Metal Detectable | No |