Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in

RS Stock No.:
8759218
Mfr. Prt No.:
074733
Brand:
Wera
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
RS stock number 8759218
Product description Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
Manufacturer / Brand Wera
Manufacturer part number 074733

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 1/4in ESD Adjustable Torque Driver (7445 ESD)

Kraftform ESD torque driver (2.5 → 11.5in.lbs) with Rapidaptor quick release chuck.

Designed to avoid Electro Static build up and for use in ESD areas
Kraftform handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Hexagon shoulder to avoid rolling


Specifications

Attribute Value
Brand Wera
Torque Range 2.5 → 11.5 lb/in
Drive Shape Hex
Drive Size 1/4 in
ESD Safe Yes
Overall Length 155 mm
Type Adjustable
Accuracy ±6 %
Checking stock...
VND
5,495,632.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,495,632.00
*price per unit indicative
"Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products